ifm electronic Welding Thermowell for Use with Temperature Sensors, Ri:2 Ohm, EN 61000-4-6 HF conducted 10 V, EN
- RS Stock No.:
- 134-8438
- Mfr. Part No.:
- E37431
- Brand:
- ifm electronic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$282.09
(exc. GST)
$310.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $282.09 |
| 5 - 9 | $270.80 |
| 10 + | $259.50 |
*price indicative
- RS Stock No.:
- 134-8438
- Mfr. Part No.:
- E37431
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Adapter | |
| Accessory Type | Welding Thermowell | |
| For Use With | Temperature Sensors | |
| Standards/Approvals | Ri:2 Ohm, EN 61000-4-6 HF conducted 10 V, EN 61000-4-5 Surge 0, EN 61000-4-4 Burst 2 kV, EN 61000-4-3 HF radiated 10 V/m, EN 61000-4-2 ESD 4 kV CD/8 kV AD, EN 55011 Class B, 5 kV line to line, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Adapter | ||
Accessory Type Welding Thermowell | ||
For Use With Temperature Sensors | ||
Standards/Approvals Ri:2 Ohm, EN 61000-4-6 HF conducted 10 V, EN 61000-4-5 Surge 0, EN 61000-4-4 Burst 2 kV, EN 61000-4-3 HF radiated 10 V/m, EN 61000-4-2 ESD 4 kV CD/8 kV AD, EN 55011 Class B, 5 kV line to line, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
ifm Electronic E37xxx Series Thermowells
Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.
Features and Benefits
Convenient: sensor calibration without process interruption
Special: for industrial and hygienic applications
Robust: sensor protection in harsh applications
Suited: for all 6 mm diameter temperature probes
Flexible: installation depths of 30 mm to 330 mm
Related links
- ifm electronic Thermowell for Use with Temperature Sensors
- ifm electronic, E372 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37700 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37600 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37720 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37511 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37643 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E37620 Series Thermowell for Use with Temperature Sensors
