RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Get a bulk buy discount

Add 5 more to save $3.35

View bulk pricing options

Subtotal (1 unit)*

$40.48

(exc. GST)

$44.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$40.48-
5 - 24$39.81$3.35
25 +$32.78$192.50

*price indicative

RS Stock No.:
123-5582
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Compression Fitting

Product Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

RS Pro NPT Thread Compression Glands


RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression

Supplied with nut & olive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy