RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 123-5566
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.50
(exc. GST)
$23.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.50 |
| 5 - 24 | $21.27 |
| 25 + | $17.52 |
*price indicative
- RS Stock No.:
- 123-5566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compression Fitting | |
| Accessory Type | Compression Fitting | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compression Fitting | ||
Accessory Type Compression Fitting | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS Pro NPT Thread Compression Glands
RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male stainless steel compression
Supplied with nut & olive
Related links
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips

