Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-442
- Mfr. Part No.:
- CON13NFA5
- Brand:
- Carlo Gavazzi
N
This image is representative of the product range
Subtotal (1 unit)*
$29.91
(exc. GST)
$32.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.91 |
*price indicative
- RS Stock No.:
- 805-442
- Mfr. Part No.:
- CON13NFA5
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Cable Assembly | |
| Sub Type | Female Connector | |
| Accessory Type | Sensor | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Cable Assembly | ||
Sub Type Female Connector | ||
Accessory Type Sensor | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi high-quality connection cable is designed for robust electrical applications, featuring a female angled plug and is suitable for various environments with temperature tolerances between -25°C to +80°C.
Rated for 250 V AC/DC operational voltage
Constructed with a PVC jacket for superior durability
Offers three wires for versatile connectivity options
Meets IP67 protection for outstanding resilience in harsh conditions
