Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-403
- Mfr. Part No.:
- CON53NFA2
- Brand:
- Carlo Gavazzi
N
Subtotal (1 unit)*
$22.28
(exc. GST)
$24.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.28 |
*price indicative
- RS Stock No.:
- 805-403
- Mfr. Part No.:
- CON53NFA2
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Cable Assembly | |
| Accessory Type | Sensor | |
| Sub Type | Female Connector | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Cable Assembly | ||
Accessory Type Sensor | ||
Sub Type Female Connector | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
PVC jacket ensures durability and flexibility
Rated for operational voltage up to 60 V AC / DC
Available in both angled and straight configurations
Lightweight design weighing approximately 100 g for easy installation
