SICK, Sensor Series Protection Accessory for Use with Visionary-S, RoHS Standard
- RS Stock No.:
- 780-199
- Mfr. Part No.:
- Protection Hood
- Brand:
- SICK
Subtotal (1 unit)*
$197.32
(exc. GST)
$217.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.32 |
*price indicative
- RS Stock No.:
- 780-199
- Mfr. Part No.:
- Protection Hood
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Protective Hood | |
| Accessory Type | Protection Accessory | |
| For Use With | Visionary-S | |
| Series | Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Protective Hood | ||
Accessory Type Protection Accessory | ||
For Use With Visionary-S | ||
Series Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Sick protective covering is designed to safeguard devices against mechanical influences and harsh weather conditions, ensuring reliability in challenging environments such as heavy rain and direct sunlight.
Constructed from Durable aluminium for effective protection
Anthracite housing colour enhances aesthetic integration
Lightweight design at 975g ensures easy installation
Dimensions of 168.5 mm x 103.5 mm x 115.3 mm provide optimal device fitting
Includes mounting screws for convenient assembly
Compatible with Visionary-B Two, Visionary-S, and Visionary Ai-Assist models
