ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard

N

This image is representative of the product range

Subtotal (1 unit)*

$1,019.46

(exc. GST)

$1,121.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,019.46

*price indicative

RS Stock No.:
723-353
Mfr. Part No.:
E74100
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Flat Cable

Accessory Type

Cable

Product Type

Flat Cable

For Use With

External 24 V Power Supply

Height

100m

Width

10 mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The IFM electronic Flat Cable is designed specifically for durability and performance in various electrical applications. With a length of 100 metres, this halogen-free PUR cable is engineered for use in insulation displacement technology, offering reliable connectivity in demanding environments. Its robust design ensures functionality within a broad temperature range of -40 to 85°C, making it suitable for both indoor and outdoor use. With a Compact weight of 6598 grams, it facilitates easier handling and installation. This high-quality cable serves as a dependable solution for reliable electrical connections, supporting operational efficiency in multiple applications.

Constructed from halogen-free materials for enhanced safety

A robust design enables use in insulation displacement technology

Operating voltage accommodates a range of 26.5 to 31.6 DC

Suitable for a wide operational temperature range of -40 to 85°C

Lightweight at 6598 grams, promoting ease of handling and installation

Packaged in a coiled form for convenient transportation and storage

Electrical connection features 2 x 1.5 mm² wires for robust connectivity

Ideal for various applications requiring reliable and Durable cable solutions

Related links