ifm electronic AS-Interface M12 Branch Distributor for Use with ASI Interface, UL Standard

Subtotal (1 unit)*

$113.52

(exc. GST)

$124.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.52

*price indicative

RS Stock No.:
723-314
Mfr. Part No.:
E70588
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

M12 Distribution Box

Sub Type

Distributor

Accessory Type

AS-Interface M12 Branch

For Use With

ASI Interface

Width

56mm

Height

56mm

Standards/Approvals

UL

COO (Country of Origin):
PL
The IFM electronic AS-Interface Power Distributor is engineered to connect and distribute power effectively within an AS-i network, ensuring smooth operational integrity in various settings. Designed for AS-i / 24 V applications, this power distributor maintains an optimal operating voltage range, making it suitable for diverse environments. With robust mechanical data, including a Durable construction from PA 6.6 and stainless steel components, this unit meets demanding operational requirements. Its design also includes tailored features for protection against environmental factors, proving advantageous in both indoor and outdoor installations. The attention to detail in its electrical connections enhances system reliability and efficiency across applications.

Operating voltage is optimally maintained between 26.5 and 31.6 VDC

Maximum current load is rated at 2 A, providing reliable energy distribution

Additional voltage supply of 24 V DC supports enhanced operational versatility

Designed for a wide ambient temperature range of -25 to 75 °C, ensuring adaptability to various conditions

Meets IP 65 protection rating, safeguarding against dust and water ingress

Weighs 95.5 g, facilitating easy installation without added burden

Manufactured from Durable PA 6.6 and stainless steel materials for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy