Siemens, AQM Series Mounting Bracket for Use with Capillary Tube, RoHS Compliant Standard

Subtotal (1 unit)*

$121.72

(exc. GST)

$133.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.72

*price indicative

RS Stock No.:
636-567
Mfr. Part No.:
AQM63.2 / BPZ:AQM63.2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Accessory

Accessory Type

Mounting Bracket

For Use With

Capillary Tube

Series

AQM

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
SI
The Siemens Capillary supports and 3 spacers designed for mounting QAF series sensors in HVAC and building automation systems. It provides a stable and organized setup for capillary tube routing, helping ensure accurate sensor placement and reliable measurements. Its modular design simplifies installation and allows for flexible sensor positioning in complex duct or wall-mounted configurations.

RoHS compliant

Plastic material

Compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy