Siemens, FK Series Mounting Bracket 6 mm for Use with Siemens Differential Pressure Sensors for Air, Such as the QBM
- RS Stock No.:
- 636-445
- Mfr. Part No.:
- FK-PZ1 / BPZ:FK-PZ1
- Brand:
- Siemens
Subtotal (1 unit)*
$60.73
(exc. GST)
$66.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.73 |
*price indicative
- RS Stock No.:
- 636-445
- Mfr. Part No.:
- FK-PZ1 / BPZ:FK-PZ1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | Siemens Differential Pressure Sensors for Air, Such as the QBM Series | |
| Series | FK | |
| Hazardous Area Certification | No | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With Siemens Differential Pressure Sensors for Air, Such as the QBM Series | ||
Series FK | ||
Hazardous Area Certification No | ||
Diameter 6mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
The Siemens Air Duct Probe is a high-quality sensor accessory designed for use with air quality measurement and HVAC systems. This air duct probe is engineered to allow for easy, quick, and airtight installation within air ducts, ensuring reliable measurements of air quality, temperature, and flow in ventilation systems. It is an essential component for air quality monitoring in HVAC systems.
RoHS compliant
Mechanically robust
Airtight yet simple and quick to mount
Related links
- Siemens Siemens Differential Pressure Sensors for Air,
- Siemens FT-P Such as the QBM Series
- Siemens Such as the QBM Series,
- Siemens Such as the QBM Series,
- Siemens Such as the QBM Series,
- Siemens Siemens Differential Pressure Sensors for Air,
- Siemens Siemens Differential Pressure Sensors for Air,
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 92 mm, 210mm 155 mm
