Roth+Co, 7KM PAC3200 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard

Subtotal (1 unit)*

$31.18

(exc. GST)

$34.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.18

*price indicative

RS Stock No.:
629-484
Mfr. Part No.:
201238
Brand:
Roth+Co
Find similar products by selecting one or more attributes.
Select all

Brand

Roth+Co

Product Type

Sensor Accessory

Accessory Type

Strain Relief

For Use With

Cables or Leads of 3 mm Diameter

Series

7KM PAC3200

Hazardous Area Certification

No

Diameter

3mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy