Roth+Co, RDS 610 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard

This image is representative of the product range

Subtotal (1 reel of 500 metres)*

$5,410.82

(exc. GST)

$5,951.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$5,410.82$10.822

*price indicative

RS Stock No.:
620-497
Mfr. Part No.:
9.102T.610.02X050
Brand:
Roth+Co
Find similar products by selecting one or more attributes.
Select all

Brand

Roth+Co

Product Type

Sensor Accessory

Accessory Type

Strain Relief

For Use With

Cables or Leads of 3 mm Diameter

Series

RDS 610

Hazardous Area Certification

No

Diameter

3mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy