Leuze, TKS Series Reflector Reflector for Use with Sensor, RoHS Standard

Temporarily out of stock
RS Stock No.:
616-445
Mfr. Part No.:
TKS 50X100
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Reflector

Sub Type

Reflector

Accessory Type

Reflector

For Use With

Sensor

Series

TKS

Width

49.5mm

Hazardous Area Certification

No

Depth

8.4mm

Height

122mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Leuze Reflector is made of polarization-changing plastic, ensuring effective light reflection in sensor systems. It is designed to withstand a wide ambient temperature range from -40 to 65 °C, making it suitable for harsh environments. This durable reflector enhances the reliability and accuracy of photoelectric sensing applications.

Robust plastic housing with IP67 protection

Polarization changing plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy