ifm electronic, EY Series Cable for Use with Sensor, RoHS Standard
- RS Stock No.:
- 594-908
- Mfr. Part No.:
- EY3090
- Brand:
- ifm electronic
Subtotal (1 unit)*
$87.07
(exc. GST)
$95.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.07 |
*price indicative
- RS Stock No.:
- 594-908
- Mfr. Part No.:
- EY3090
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | EY | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series EY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Connection Cable is designed for the connection of safety light curtains and safety light grids with OSSD for receivers. It is configured for automatic operation and is free from silicone. The cable operates at voltages below 36 V DC with a protection class II rating. It supports a maximum current load of 4 A (at up to 40°C) and has an IP67 protection rating.
Free from silicone
Nut is made of brass and is nickel-plated
Drag chain suitability
Related links
- ifm electronic 100mm Cable Length for Use with Sensor
- ifm electronic, EY Series M12 Cable for Use with Sensor
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic 10m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 25m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 25m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 15m Cable Length for Use with Sensor, CE Certified Standard
