Bosch Rexroth, 384 Series Lift-off Hinge Kit for Use with 384 Series
- RS Stock No.:
- 588-706
- Mfr. Part No.:
- 3842546998
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$597.63
(exc. GST)
$657.39
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.63 |
*price indicative
- RS Stock No.:
- 588-706
- Mfr. Part No.:
- 3842546998
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Accessory Type | Lift-off Hinge Kit | |
| For Use With | 384 Series | |
| Application | Lifting | |
| Series | 384 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Accessory Type Lift-off Hinge Kit | ||
For Use With 384 Series | ||
Application Lifting | ||
Series 384 | ||
- COO (Country of Origin):
- HU
The Bosch Rexroth Hand Switch is a basic control switch designed for ergonomic operation in industrial settings. It enables precise actuation for lifting and positioning applications, ensuring ease of use and efficiency.
With emergency stop
Compatible with various workplace systems
Compatible with various workplace systems
Related links
- Bosch Rexroth, 384 Series Lift-off Hinge Kit for Use with 384 Series
- Bosch Rexroth 2m Cable Length for Use with 384 Series
- Bosch Rexroth 384 Series PLC Cable for Use with 384 Series, 230 V
- Bosch Rexroth Safety Two Hand Control Switch, 384 Series
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 56 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 80 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 74 mm x 45 mm x 5 mm
