S+S Regeltechnik GmbH, 7100 Series Sensor Sensor, RoHS Standard

Subtotal (1 unit)*

$16.74

(exc. GST)

$18.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 42 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.74

*price indicative

RS Stock No.:
533-810
Mfr. Part No.:
ASD-06 (7100-0060-3000-000)
Brand:
S+S Regeltechnik GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

S+S Regeltechnik GmbH

Sub Type

Sensor

Accessory Type

Sensor

Product Type

Sensor Accessory

Series

7100

Hazardous Area Certification

No

Height

75mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

  • RS Stock No. 0533813
  • Mfr. Part No. THE-MS 50MM (7100-0011-6010-002)
Each
$24.14
  • RS Stock No. 0533814
  • Mfr. Part No. TH-MS/VA TH-VA 50MM (7100-0012-0010-001)
Each
$44.90
  • RS Stock No. 0533811
  • Mfr. Part No. ASD-07 (7100-0060-7000-000)
Each
$16.74
  • RS Stock No. 0533805
  • Mfr. Part No. TM65-I 400MM (1101-7122-0089-900)
Each
$225.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy