Telemecanique Sensors, 9049A Series Spring for Use with 9036GG, RoHS Standard

Subtotal (1 unit)*

$102.31

(exc. GST)

$112.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.31

*price indicative

RS Stock No.:
439-891
Mfr. Part No.:
9049A13
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Spring

Product Type

Spring Coupling

For Use With

9036GG

Series

9049A

Width

25.4mm

Hazardous Area Certification

No

Height

64.52mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy