Telemecanique Sensors, XSZSN Series Adapter 18 mm for Use with XCS, RoHS Standard
- RS Stock No.:
- 439-832
- Mfr. Part No.:
- XSZSN18
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$600.77
(exc. GST)
$660.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.77 |
*price indicative
- RS Stock No.:
- 439-832
- Mfr. Part No.:
- XSZSN18
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | XCS | |
| Series | XSZSN | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With XCS | ||
Series XSZSN | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
