Telemecanique Sensors, XSZP Series Cable Sleeve Adapter for Use with XS, XT, RoHS Standard
- RS Stock No.:
- 439-831
- Mfr. Part No.:
- XSZP112
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$23.14
(exc. GST)
$25.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.14 |
*price indicative
- RS Stock No.:
- 439-831
- Mfr. Part No.:
- XSZP112
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Cable Sleeve Adapter | |
| Product Type | Adapter | |
| For Use With | XS, XT | |
| Series | XSZP | |
| Width | 16mm | |
| Height | 35mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Cable Sleeve Adapter | ||
Product Type Adapter | ||
For Use With XS, XT | ||
Series XSZP | ||
Width 16mm | ||
Height 35mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors REACH, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors Electromechanical Pressure Sensor with a Screw Clamp Accessory, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors 9038D, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors 9049A6C, RoHS Standard
- Telemecanique Sensors 9036G RoHS Standard
