Telemecanique Sensors, DE9RA Series Adapter for Use with XCSTA, XCSPA, XCSTE, RoHS Standard

Subtotal (1 unit)*

$1,162.40

(exc. GST)

$1,278.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,162.40

*price indicative

RS Stock No.:
438-505
Mfr. Part No.:
DE9RA14121
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Adapter

Product Type

Adapter

For Use With

XCSTA, XCSPA, XCSTE

Series

DE9RA

Hazardous Area Certification

No

Height

79mm

Width

142mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy