Telemecanique Sensors, ZCKJ Series Connector for Use with Electromagnet ZCK, REACH Standard
- RS Stock No.:
- 437-123
- Mfr. Part No.:
- ZCKJ922
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$249.78
(exc. GST)
$274.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.78 |
*price indicative
- RS Stock No.:
- 437-123
- Mfr. Part No.:
- ZCKJ922
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Connector | |
| Product Type | Reflective Tape | |
| For Use With | Electromagnet ZCK | |
| Series | ZCKJ | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Connector | ||
Product Type Reflective Tape | ||
For Use With Electromagnet ZCK | ||
Series ZCKJ | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
