Jumo, 606715 Series Adjustable Bayonet Thermocouple for Use with Panel-mounting Thermostats, DIN, RoHS, TUV, cULus, DIN
- RS Stock No.:
- 279-422
- Mfr. Part No.:
- 606715/10-028/000
- Brand:
- Jumo
Subtotal (1 unit)*
$19.88
(exc. GST)
$21.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.88 |
*price indicative
- RS Stock No.:
- 279-422
- Mfr. Part No.:
- 606715/10-028/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Adjustable Bayonet Thermocouple | |
| Product Type | Adjustable Bayonet Thermocouple | |
| For Use With | Panel-mounting Thermostats | |
| Series | 606715 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN, RoHS, TUV, cULus, DIN EN 14597, DIN EN ISO 13849-1, EAC, EN 50155, PED | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Adjustable Bayonet Thermocouple | ||
Product Type Adjustable Bayonet Thermocouple | ||
For Use With Panel-mounting Thermostats | ||
Series 606715 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN, RoHS, TUV, cULus, DIN EN 14597, DIN EN ISO 13849-1, EAC, EN 50155, PED | ||
- COO (Country of Origin):
- DE
The Jumo Setpoint Adjuster Set consists of an setting button (slate grey RAL 7015, material thermoplastic), a scale (pebble grey RAL 7032, material thermoplastic) and two M3 x 8 screws according to DIN 84 (material nickel plated brass). The scope of delivery also includes a sheet metal plate with which a maximum limitation of the adjustable setpoint can be carried out. The setpoint adjuster is required for temperature adjustment of panel mounted thermostats that do not have their own adjustment scale.
Hole distance for mounting is 22 mm
Scale has a maximum adjustment range of 250 angular degrees
