Jumo, 608740 Series Temperature Control Smart Tube for Temperature Measurement 13 mm for Use with Temperature
- RS Stock No.:
- 278-933
- Mfr. Part No.:
- 608740/10-200-1011-1-830-13-20-150/000
- Brand:
- Jumo
Subtotal (1 unit)*
$354.81
(exc. GST)
$390.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.81 |
*price indicative
- RS Stock No.:
- 278-933
- Mfr. Part No.:
- 608740/10-200-1011-1-830-13-20-150/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sub Type | Smart Tube for Temperature Measurement | |
| Product Type | Temperature Sensor | |
| Accessory Type | Temperature Control | |
| For Use With | Temperature Measurement | |
| Series | 608740 | |
| Diameter | 13mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 10204, DIN EN 60529, DIN EN 60751:2009/IEC 60751:2008, RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sub Type Smart Tube for Temperature Measurement | ||
Product Type Temperature Sensor | ||
Accessory Type Temperature Control | ||
For Use With Temperature Measurement | ||
Series 608740 | ||
Diameter 13mm | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 10204, DIN EN 60529, DIN EN 60751:2009/IEC 60751:2008, RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Smart Tube enables diverse temperature measurement to be implemented with a thermostat or dial thermometer and a platinum chip temperature sensor. This occurs at only one measuring point. JUMO dicoTEMP 100 combines the strengths of several devices. The new solution allows the user to continue using the devices that are already part of the process at the same measuring point and, at the same time, functionally extend them with electrical temperature measurement. This allows diverse temperature measurement in the range of -40 to +260 °C to be implemented, thereby achieving increased process reliability. Since only one measuring point is required, the planning and installation effort is very low. The smart tube is made of stainless steel and has protection types IP66, IP67, and IP69. As a result, it is very robust and durable. It can be used at ambient temperatures from -40 to +85 °C. The resistance signal can be converted into an analogue or digital signal via a transmitter.
Diverse temperature measurement for increased process reliability
Combination of a platinum-chip temperature sensor with a thermostat or dial thermometer in a fitting
Reduced planning and installation work because only one measuring point is required
Maximum flexibility for data usage
Connection is easily made via M12 connectors
Related links
- Jumo, 608740 Series Temperature Control Smart Tube for Temperature Measurement 13 mm for Use with Temperature
- Jumo, 608740 Series Temperature Control Smart Tube for Temperature Measurement 11 mm for Use with Temperature
- Jumo PT100 Temperature Sensor 6 mm Dia 4 Wire, 200 °C Max
- Jumo Dual Secondary Temperature Probe 1.9 mm Dia 3 Wire, Class B 600 °C Max
- Jumo PT1000 Temperature Sensor 6 mm Dia 260 °C Max
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat 300 °C Max 10 A, Surface Mount
