Prowave, PW Series Ultrasonic Sonar Ranging IC for Use with Ultrasonic Transducers, ANSI Y14.5M-1982 Standard
- RS Stock No.:
- 204-857
- Mfr. Part No.:
- PW0268
- Brand:
- Prowave
Get a bulk buy discount
Add 20 more to save $20.50
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$20.54
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 104 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $10.27 | $20.54 | - |
| 20 - 198 | $9.245 | $18.49 | $20.50 |
| 200 - 998 | $8.52 | $17.04 | $350.00 |
| 1000 - 1998 | $7.91 | $15.82 | $2,360.00 |
| 2000 + | $6.415 | $12.83 | $7,710.00 |
*price indicative
- RS Stock No.:
- 204-857
- Mfr. Part No.:
- PW0268
- Brand:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Accessory Type | Ultrasonic Sonar Ranging IC | |
| Product Type | Sensor | |
| For Use With | Ultrasonic Transducers | |
| Series | PW | |
| Hazardous Area Certification | No | |
| Width | 69μm | |
| Standards/Approvals | ANSI Y14.5M-1982 | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Accessory Type Ultrasonic Sonar Ranging IC | ||
Product Type Sensor | ||
For Use With Ultrasonic Transducers | ||
Series PW | ||
Hazardous Area Certification No | ||
Width 69μm | ||
Standards/Approvals ANSI Y14.5M-1982 | ||
- COO (Country of Origin):
- TW
The Prowave Ultrasonic Sonar Ranging IC is designed specially for ultrasonic echo ranging application. This chip consists of an external tuneable RC oscillator with a special feature of automatic frequency tracing, which compensates the resonant frequency shift of used transducer due to temperature change, a stage of fixed gain pre amplifier setting externally, a 32 steps time controlled gain amplifier, a less external components band pass filter, a comparator converts analog signal to TTL digital signal for external μP processing and a tuneable timer acts as time reference for chip clock.
Operates in 6 to 10 V single voltage
Wide operation frequency range up to 250KHz
Temperature controlled oscillator traces resonant frequency drift of transducers
Built in 32 steps time controlled gain amplifier
Built in band pass filter of less external tuned components
Bi direction I/O for both driving pulse and echo
Related links
- Ultrasonic Leak Detectors
- Texas Instruments PGA460-Q1 Ultrasonic Sensor Signal Conditioning Evaluation Module with Transducers Ultrasonic Distance
- Phoenix Contact PW Series Feed Through Terminal Block 0.2mm² 32A Push-in
- Titan PW Series, PW 12-10 Push-in Push-in
- Titan PW Series, PW 6-4 Push-in Push-in
- Titan PW Series, PW 10-8 Push-in Push-in
- Titan PW Series, PW 8-6 Push-in Push-in
- Phoenix Contact Connector M12 Connector Female SACC-FP-M-M12/M14 THR PW Series
