Aten, EA1540 Series Capacitive Leakage Sensor Moulded Case Circuit Breaker for Use with PDUs with 4 Dry Contact Ports,

Subtotal (1 unit)*

$618.65

(exc. GST)

$680.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.65

*price indicative

RS Stock No.:
191-681
Mfr. Part No.:
EA1540
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Sensor

Sub Type

Moulded Case Circuit Breaker

Accessory Type

Capacitive Leakage Sensor

For Use With

PDUs with 4 Dry Contact Ports

Series

EA1540

Height

160mm

Depth

190mm

Hazardous Area Certification

No

Width

115mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
TW
The Aten Capacitive Leakage Sensor can automatically detect and notify users of any liquid in close proximity with the connected PDU. When any liquid is detected, the EA1540's beeper sounds, and its red LED lights up, calling for immediate attention and response, thereby effectively decreases the risks of damages to both the PDU and powered devices. It is ideal for PDU installation environments such as subway data centers located underground.

Anti-interference

Durable

Related links