ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids

Subtotal (1 unit)*

$1,125.93

(exc. GST)

$1,238.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,125.93

*price indicative

RS Stock No.:
190-878
Mfr. Part No.:
EY1008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Reflector

Accessory Type

Deflector Mirrors

For Use With

Safety Light Grids

Series

EY10

Standards/Approvals

No

COO (Country of Origin):
IT
The Ifm electronic Corner Mirror is specifically designed for safety light grids, offering an innovative solution to enhance visibility and operational efficiency in various environments. Featuring a robust construction of aluminium and plastic, this deflection mirror measures 1400 mm in length, making it ideal for numerous applications, particularly in industrial settings. It adheres to stringent safety standards while being able to withstand ambient temperatures ranging from 10 to 55 degrees Celsius. The thoughtful design not only maximises reflection angles but also ensures durability over extended periods of use, making it a reliable choice for any operational demand. Each unit comes complete with necessary installation accessories, ensuring a seamless setup process and reliability.

Can be combined with safety light grids and safety light curtains

Reliable deflection of the light beam

Protection of hazardous areas from several sides with reduced wiring

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy