ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 189-111
- Mfr. Part No.:
- E43336
- Brand:
- ifm electronic
Subtotal (1 unit)*
$221.32
(exc. GST)
$243.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.32 |
*price indicative
- RS Stock No.:
- 189-111
- Mfr. Part No.:
- E43336
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensor | |
| Series | E433 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensor | ||
Series E433 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is an innovative solution designed for high performance applications. Engineered specifically for level sensors, this product offers exceptional reliability across a wide temperature range. Constructed from stainless steel, it ensures robust performance in various environments. The thoughtful design incorporates essential components such as a fixing bracket and a centring piece, making installation straightforward and efficient. With a substantial pressure rating and vacuum resistance, this coaxial pipe excels in challenging conditions. Its expert craftsmanship highlights its compatibility with both external and internal threading, providing versatile connection options for seamless integration.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
