ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- RS Stock No.:
- 187-972
- Mfr. Part No.:
- EY1009
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,061.65
(exc. GST)
$1,167.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,061.65 |
*price indicative
- RS Stock No.:
- 187-972
- Mfr. Part No.:
- EY1009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Deflector Mirrors | |
| For Use With | Safety Light Grids | |
| Series | EY10 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Deflector Mirrors | ||
For Use With Safety Light Grids | ||
Series EY10 | ||
- COO (Country of Origin):
- IT
The Ifm electronic Corner Mirror is made for safety light grids, which is designed to enhance visibility and ensure operational safety in various industrial settings. With a robust 1450 mm length and a well thought out construction, this deflection mirror combines functionality with ease of use, making it an indispensable tool for monitoring spaces effectively. Constructed from a durable aluminium epoxy powder coated material, it withstands varying environmental conditions while maintaining optimal performance. This product is ideal for applications requiring precise positioning and heightened awareness of operational surroundings, helping to minimise the risk of accidents and improve overall workflow efficiency.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
Related links
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids With Mounting Stand
- ifm electronic, EY10 Series Corner Fixing Bracket for Use with Sensor
- ifm electronic, EY20 Series Stand Mount for Use with Safety Light Grids
- ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- ifm electronic Mounting Base for Use with Safety Light Grids
- ifm electronic, EY30 Series Mounting Clamp for Use with Safety Light Grids
- ifm electronic, EY30 Series Anti-vibration Mount for Use with Safety Light Grids
