ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids, RoHS Standard
- RS Stock No.:
- 187-971
- Mfr. Part No.:
- EY1006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$860.47
(exc. GST)
$946.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.47 |
*price indicative
- RS Stock No.:
- 187-971
- Mfr. Part No.:
- EY1006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| Accessory Type | Deflector Mirrors | |
| Sub Type | Sensor Accessories | |
| For Use With | Safety Light Grids | |
| Series | EY10 | |
| Height | 36mm | |
| Hazardous Area Certification | NO | |
| Depth | 1102mm | |
| Width | 110mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
Accessory Type Deflector Mirrors | ||
Sub Type Sensor Accessories | ||
For Use With Safety Light Grids | ||
Series EY10 | ||
Height 36mm | ||
Hazardous Area Certification NO | ||
Depth 1102mm | ||
Width 110mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Corner Mirror is made for safety light grids, which is expertly designed to enhance operational safety in a multitude of environments. Its robust construct utilises materials such as aluminium and plastics, ensuring durability even in challenging conditions. With a focus on high functionality, the deflection mirror not only redirects safety beams effectively but maintains its integrity across a wide ambient temperature range. The thoughtfully incorporated design caters to various safety applications, making it an essential component of any safety light grid system. Complemented by user friendly features, this mirror simplifies installation and guarantees lasting performance. Ideal for industrial settings, this product is a testament to quality and reliability.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
Related links
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids With Mounting Stand
- ifm electronic, EY10 Series Corner Fixing Bracket for Use with Sensor
- ifm electronic Mounting Base for Use with Safety Light Grids
- ifm electronic, EY20 Series Stand Mount for Use with Safety Light Grids
- ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- ifm electronic, EY30 Series Mounting Clamp for Use with Safety Light Grids
- ifm electronic, EY30 Series Bracket for Use with For Safety Light Grids
