ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids, RoHS Standard

Subtotal (1 unit)*

$618.76

(exc. GST)

$680.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.76

*price indicative

RS Stock No.:
187-969
Mfr. Part No.:
EY1003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Sensor Accessories

Product Type

Reflector

Accessory Type

Deflector Mirrors

For Use With

Safety Light Grids

Series

EY10

Depth

582mm

Width

110mm

Hazardous Area Certification

NO

Height

36mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Ifm electronic Corner Mirror is designed specifically for safety light grids, enhancing the coverage and efficiency of your detection systems. With a deflection mirror length of 540 mm, it effectively redirects light beams, ensuring optimal performance in various operational environments. Crafted from high quality materials, including aluminium and robust plastics, this mirror is built to withstand ambient temperatures ranging from 10 to 55 degrees Celsius. It comes equipped with essential accessories such as screws, hexagon nuts, and washers, making installation straightforward and secure. The thoughtful design not only promotes safety but also contributes to the longevity and reliability of your detection solutions.

Can be combined with safety light grids and safety light curtains

Reliable deflection of the light beam

Protection of hazardous areas from several sides with reduced wiring

Robust design for use in harsh industrial environments

Related links