ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 187-640
- Mfr. Part No.:
- E43320
- Brand:
- ifm electronic
Subtotal (1 unit)*
$198.75
(exc. GST)
$218.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.75 |
*price indicative
- RS Stock No.:
- 187-640
- Mfr. Part No.:
- E43320
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coaxial Pipe | |
| Product Type | Extension Tube | |
| For Use With | Level Sensor | |
| Series | E433 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coaxial Pipe | ||
Product Type Extension Tube | ||
For Use With Level Sensor | ||
Series E433 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is specifically designed for level sensors, offering reliability and precision in a variety of applications. Engineered without holes, this model ensures optimal functionality, seamlessly accommodating diverse medium temperatures and pressure ratings. With a robust construction featuring stainless steel and reinforced fibres, it guarantees mechanical durability while maintaining a lightweight profile. The 450mm length allows for versatile installation options, making it an ideal choice for both industrial and commercial settings. Its threaded connections support easy integration into your existing systems, streamlining your workflow and enhancing measurement accuracy. In addition, included accessories ensure a hassle free setup, allowing you to focus on what matters most.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
