ifm electronic, E304 Series Locking Tag for Use with for Fluid Sensors, RoHS Standard
- RS Stock No.:
- 187-546
- Mfr. Part No.:
- E30422
- Brand:
- ifm electronic
Subtotal (1 unit)*
$7.88
(exc. GST)
$8.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.88 |
*price indicative
- RS Stock No.:
- 187-546
- Mfr. Part No.:
- E30422
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Locking Tag | |
| Product Type | Clip | |
| For Use With | for Fluid Sensors | |
| Series | E304 | |
| Width | 34.44mm | |
| Hazardous Area Certification | No | |
| Height | 42mm | |
| Depth | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Locking Tag | ||
Product Type Clip | ||
For Use With for Fluid Sensors | ||
Series E304 | ||
Width 34.44mm | ||
Hazardous Area Certification No | ||
Height 42mm | ||
Depth 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Label Tag presents a robust and well engineered solution designed specifically for fluid sensors. This essential component is built to simplify the installation process while ensuring reliability and performance in various applications. With a focus on user friendliness, it incorporates various features that cater to both convenience and functionality. Its compact dimensions and lightweight structure make it an ideal choice for integration into existing systems. Offering a high quality construction using PA materials, it promises durability and longevity while maintaining professional standards.
For reliably marking process sensors
Easy, quick and secure mounting
