ifm electronic, E304 Series Adapter for Use with Process Sensors, ECOLAB, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 187-382
- Mfr. Part No.:
- E30407
- Brand:
- ifm electronic
Subtotal (1 unit)*
$113.34
(exc. GST)
$124.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.34 |
*price indicative
- RS Stock No.:
- 187-382
- Mfr. Part No.:
- E30407
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E304 | |
| Standards/Approvals | ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E304 | ||
Standards/Approvals ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is designed specifically for process sensors, providing a robust and reliable solution for temperature monitoring in various applications. Crafted with precision, it accommodates sensors with a diameter of 6 mm and ensures a secure clamp fitting. The adaptability of this product allows it to function efficiently in environments with ambient temperatures ranging from 10 to 150 °C. Its engineering prioritises compatibility and safety, ensuring that users can confidently deploy it in their setups. Determine the applicability of the Pressure Equipment Directive as per your operational requirements, knowing that this adapter meets the necessary standards for diverse industrial usages. With its lightweight stainless steel construction and PEEK components, it is not only durable but also easy to install and maintain.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Easy adjustment of the immersion depth of the sensor
