ifm electronic, E304 Series Welding Mandrel 29.8 mm for Use with Process Connections, RoHS Standard

Subtotal (1 unit)*

$113.11

(exc. GST)

$124.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.11

*price indicative

RS Stock No.:
187-366
Mfr. Part No.:
E30435
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Welding Mandrel

For Use With

Process Connections

Series

E304

Hazardous Area Certification

No

Diameter

29.8mm

Height

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Welding Mandrel is expertly designed for process connections, showcasing precise engineering to meet the demands of the modern industrial environment. With its robust brass construction, it combines durability and reliability, ensuring optimal performance in various applications. Ideal for professionals who require a dependable solution, this mandrel is crafted to facilitate seamless integration into existing systems, ensuring efficiency and minimal downtime. The device's lightweight design enhances usability without compromising strength, making it an essential tool for various welding tasks. Designed with attention to detail, this product guarantees not only efficacy but also an extended service life, reflecting the manufacturer's commitment to quality and innovation.

Mounting aid for welding adapters to protect the sealing edge

Reliable heat dissipation during welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy