ifm electronic, E304 Series Box for Use with For Submersible Pressure Transmitter, PS3, PS4, RoHS Standard
- RS Stock No.:
- 186-900
- Mfr. Part No.:
- E30401
- Brand:
- ifm electronic
Subtotal (1 unit)*
$257.72
(exc. GST)
$283.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.72 |
*price indicative
- RS Stock No.:
- 186-900
- Mfr. Part No.:
- E30401
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Box | |
| Product Type | Box | |
| For Use With | For Submersible Pressure Transmitter, PS3, PS4 | |
| Series | E304 | |
| Depth | 57mm | |
| Hazardous Area Certification | No | |
| Width | 94mm | |
| Height | 130.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Box | ||
Product Type Box | ||
For Use With For Submersible Pressure Transmitter, PS3, PS4 | ||
Series E304 | ||
Depth 57mm | ||
Hazardous Area Certification No | ||
Width 94mm | ||
Height 130.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Junction Box is expertly crafted with ventilation, optimised for use in demanding environments. Designed specifically for submersible pressure transmitters, it boasts robust protection against the elements, ensuring reliable operation under various conditions. With a protective rating of IP 67, this product guarantees full defence against dust and water ingress. Compact yet durable, its lightweight construction facilitates easy installation while maintaining exceptional performance standards. It is built to last, utilising high quality plastics to withstand mechanical stress, making it an ideal choice for long term applications. Its thoughtful design caters to both efficiency and practicality, providing an essential solution for your industrial needs.
Reliable wiring of submersible pressure transmitters
With integrated ventilation
