ifm electronic, E433 Series Adapter for Use with Process Sensors, ECOLAB, FDA, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 186-819
- Mfr. Part No.:
- E43309
- Brand:
- ifm electronic
Subtotal (1 unit)*
$100.53
(exc. GST)
$110.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.53 |
*price indicative
- RS Stock No.:
- 186-819
- Mfr. Part No.:
- E43309
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E433 | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E433 | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is designed specifically for process sensors, ensuring seamless integration into various applications involving tanks. Its robust construction features a leakage port that not only enhances functionality but also provides conformity to stringent pressure requirements. With a pressure rating of up to 50 bar, it is ideal for demanding environments. The unit boasts exceptional material compatibility, being crafted from premium stainless steel for durability and reliability. It is particularly suited for devices and installations that do not fall under the technical regulations of TR CU 032/2013, making it a versatile choice for operators. It is delivered with essential O rings, ensuring a complete solution out of the box, while its performance credentials meet high standards of safety and efficiency.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
With integrated leakage ports
