ifm electronic, E402 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 186-588
- Mfr. Part No.:
- ACP5
- Brand:
- ifm electronic
Subtotal (1 unit)*
$83.00
(exc. GST)
$91.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.00 |
*price indicative
- RS Stock No.:
- 186-588
- Mfr. Part No.:
- ACP5
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connectivity Kit | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Devices, Machines | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connectivity Kit | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Devices, Machines | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Progressive Ring Fitting is designed to excel in a variety of applications, offering robust performance and reliability. Constructed from high quality stainless steel, it assures durability in demanding environments. With a pressure rating of up to 50 bar, this fitting is suitable for a range of industrial uses, allowing seamless integration into devices and installations. Its meticulous design includes a threaded connection of R 1/4, ensuring secure and leak proof connections. The compatibility with various mediums further enhances its utility, providing peace of mind for operators. Factory tested to adhere to pressure equipment directives, it embodies safety and compliance, making it an essential component for modern machinery. Additionally, it is lightweight, facilitating easy installation while maintaining structural integrity.
For a quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
