ifm electronic, E402 Series Progressive Ring Fitting
- RS Stock No.:
- 186-528
- Mfr. Part No.:
- E40261
- Brand:
- ifm electronic
Subtotal (1 unit)*
$62.18
(exc. GST)
$68.40
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.18 |
*price indicative
- RS Stock No.:
- 186-528
- Mfr. Part No.:
- E40261
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Progressive Ring Fitting | |
| Series | E402 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Progressive Ring Fitting | ||
Series E402 | ||
- COO (Country of Origin):
- CZ
The Ifm electronic Progressive Ring Fitting is expertly designed for optimal performance in various applications. Crafted from durable stainless steel, it ensures longevity and reliability in your operations. With its 1/2 NPT threaded connection and a sensor connection of 8 mm diameter, this fitting provides a seamless integration into existing systems. Engineered for a maximum allowable working pressure of 50 bar, it guarantees safety and efficiency. With specific compliance to the Pressure Equipment Directive, this fitting is ideal for use in devices and installations that require stringent safety measures. Its lightweight design, weighing only 80 grams, coupled with its robust materials, makes it a reliable choice for professionals seeking quality.
For a quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic, E402 Series Progressive Ring Fitting
- ifm electronic, E334 Series Progressive Ring Fitting
- ifm electronic, E300 Series Progressive Ring Fitting
- ifm electronic, E401 Series Progressive Ring Fitting for Use with Progressive Ring Fitting
- ifm electronic, E400 Series Progressive Ring Fitting
- ifm electronic, E Series Series G 1/2 Progressive Ring Fitting for Use with Temperature Sensors
- ifm electronic, E Series Series 1/2 BSP Progressive Ring Fitting for Use with Sensor
- ifm electronic, E Series Series G 1/4 Progressive Ring Fitting for Use with Temperature Sensors
