ifm electronic, EY20 Series Stand Mount Sensor Accessories 130 mm for Use with Safety Light Grids, RoHS Standard

Subtotal (1 unit)*

$1,756.48

(exc. GST)

$1,932.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,756.48

*price indicative

RS Stock No.:
184-251
Mfr. Part No.:
EY2004
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Stand Mount

Sub Type

Sensor Accessories

Product Type

Mounting Stand

For Use With

Safety Light Grids

Series

EY20

Width

130mm

Hazardous Area Certification

No

Diameter

130mm

Height

1.98m

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Ifm electronic Mounting Stand for safety light grids is an essential component designed to enhance the functionality of your safety systems. Crafted from durable aluminium with an epoxy powder coating, this mounting stand promises exceptional resilience and aesthetic appeal. Its precise design accommodates safety light curtains of up to 1510 mm, while the thoughtful integration of a spirit level ensures optimal positioning. This product not only supports effective protection but also contributes to the overall safety of your work environment, making it a reliable choice for various applications.

For the reliable installation of safety light grids and safety light curtains

Robust mounting stand

Efficient vibration damping

Quick and easy mounting and fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy