RS PRO Thermocouple Connector Panel for Use with Thermocouple T, RoHS Standard
- RS Stock No.:
- 106-673
- Brand:
- RS PRO
Subtotal (1 unit)*
$101.02
(exc. GST)
$111.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.02 |
*price indicative
- RS Stock No.:
- 106-673
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector Panel | |
| For Use With | Thermocouple T | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Width | 45mm | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector Panel | ||
For Use With Thermocouple T | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
Width 45mm | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple Connectors
Introducing the range of RS PRO Thermocouple Connectors, specially designed for optimal performance in temperature measurement systems, offering dependable and high-performance connectivity that meets the stringent requirements of OEMs, lab testing and control room environments. These pre-assembled panel assemblies are highly durable and compatible with thermocouples or leads featuring standard plugs and are engineered to ensure quick and easy installation and precise temperature control, making them an essential component in any temperature measurement configurations.
Features and Benefits:
Applications:
Thermocouple connectors are essential components for connecting thermocouple sensors to temperature measurement and control equipment to allow for accurate and reliable readings in scientific, industrial and manufacturing environments and applications. They are usually compatible with specific thermocouple types and are made to match sense materials, for example, Type J or Type K, to maintain precision and accuracy in measurements taken and are suitable for use in demanding environments thanks to their ability to withstand high temperatures. To simplify identification and increase safety, the connectors are usually colour coded to comply with international standards and are widely found in industrial control systems, control panels, OEM applications, test rigs and laboratories where reliable and repeatable temperature readings are crucial for operations.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
