RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 38 mm 12

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 box of 100 units)*

$56.73

(exc. GST)

$62.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$56.73$0.567-
5 - 9$54.48$0.5453%
10 - 39$52.19$0.5228%
40 - 199$51.04$0.5110%
200 +$41.47$0.41526%

*price indicative

RS Stock No.:
797-6181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7982C

Head Shape

Countersunk

Drive Type

Pozidriv

Finish

Plain

Material

Stainless Steel

Length

38mm

Grade

A2

Thread Size

12

COO (Country of Origin):
TH

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel


Cross-recess countersunk head self-tapping screw

A2 grade 18//8 stainless steel (Type 304 S15)

1 Box of 100
$26.25
1 Box of 100
$28.39
1 Box of 100
$45.31
1 Box of 100
$24.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy