RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 10
- RS Stock No.:
- 546-5575
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$28.70
(exc. GST)
$31.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $28.70 | $0.287 | - |
| 5 - 9 | $28.36 | $0.284 | 1% |
| 10 - 39 | $27.41 | $0.274 | 4% |
| 40 - 199 | $26.20 | $0.262 | 8% |
| 200 + | $22.02 | $0.22 | 23% |
*price indicative
- RS Stock No.:
- 546-5575
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 19mm | |
| Thread Size | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 19mm | ||
Thread Size 10 | ||
Cross-recess - BZP Steel
Bright zinc plated and clear passivated
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 6
- RS PRO Bright Zinc Steel Flange Head Self-Tapping Screw 19 mm 10
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 19 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 25 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 13 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 10
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 10
