RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 4
- RS Stock No.:
- 522-1410
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$18.15
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $18.15 | $0.182 |
| 5 - 9 | $17.72 | $0.177 |
| 10 - 29 | $16.95 | $0.17 |
| 30 - 149 | $16.41 | $0.164 |
| 150 + | $13.66 | $0.137 |
*price indicative
- RS Stock No.:
- 522-1410
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 13mm | |
| Grade | A4 | |
| Thread Size | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 13mm | ||
Grade A4 | ||
Thread Size 4 | ||
RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°4 x 1/2 in Long, 13 mm Long
Use these RS PRO self-tapping screws for an easy way to attach an object to a wall or ceiling or connect two or more items. They roll and produce their own thread when screwed in, making installation simple.
The A4 stainless steel material makes the screws extremely resistant to corrosion and wear and tear, so they're suitable for use in demanding applications. The pan-shaped head has a broad base that rests firmly on the surface it's attached to, ensuring a tight and solid connection. The Pozidriv-style drive's enhanced twisting and turning power offers an even stronger hold.
These screws are made of high-quality steel that complies with DIN7981 requirements, ensuring their long-term reliability. They're ideal for harsh environments such as marine settings and chemical plants.
Features and Benefits
- RS Stock No. 0521557
1 Bag of 100
$11.55
- RS Stock No. 5221432
1 Box of 100
$27.78
- RS Stock No. 5221498
1 Box of 100
$29.81
- RS Stock No. 5221325
1 Box of 100
$22.57
Related links
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 4
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 10
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 4
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 13 mm 2
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 13 mm 12
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 8












