Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-3747
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | No | |
| Head Shape | Pan | |
| Drive Type | Slot, Phillips | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Length | 0.625in | |
| Thread Size | 6 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals No | ||
Head Shape Pan | ||
Drive Type Slot, Phillips | ||
Finish Zinc Plated | ||
Material Steel | ||
Length 0.625in | ||
Thread Size 6 in | ||
RS PRO Combination Socket Screws
Introducing the range of RS PRO Socket Screws, a high-quality fastener solution for applications where a secure finish and precise tolerances are required when joining two panels or surfaces together. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 0.625 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1 in
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#7 x 7/8in Long
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 0.38 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 2.5 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 3 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1 in 8 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1.25 in 8 in

