RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#10 x 1 1/4in Long
- RS Stock No.:
- 245-3026
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-3026
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length Imperial | 1 1/4in | |
| Imperial or Metric | Imperial | |
| Thread Size UTS | #10 | |
| Head Shape | Flat | |
| Drive Type | Phillips | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length Imperial 1 1/4in | ||
Imperial or Metric Imperial | ||
Thread Size UTS #10 | ||
Head Shape Flat | ||
Drive Type Phillips | ||
Finish Zinc Plated | ||
Material Steel | ||
RS PRO Flat Sheet Metal Screws
Introducing the range of RS PRO Flat Sheet Metal Screws, a high-quality fastener solution for applications where a flush finish and precise tolerances are required when joining metal panels together. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications where a flush final finish is required and is specifically used for joining metal sheets and panels together with precise tolerances
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes and drive types
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
- Carpentry construction like decking, railings and small frames
- Metalwork and metal framing
- Building work and construction
- DIY
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#10 x 2 1/4in Long
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#4 x 1/4in Long
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#12 x 1 1/4in Long
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#8 x 1 1/4in Long
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#6 x 1 1/4in Long
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#6 x 1 3/4in Long
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#14 x 1 3/4in Long
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#6 x 3/4in Long
