Hammond Steel Self-Tapping Screw 13 mm

Get a bulk buy discount

Add 650 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$16.80

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 600$0.336$16.80-
650 - 1200$0.327$16.352%
1250 +$0.316$15.805%

*price indicative

RS Stock No.:
197-4493
Mfr. Part No.:
1551USB50BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Self-Tapping Screw

Standards/Approvals

REACH, RoHS

Material

Steel

Length

13mm

COO (Country of Origin):
US
The Hammond 1551USB50BK enclosure is ideally suited for dongles and/or mounting small printed circuit boards with USB connectors. It has a satin texture finish with a recessed cover for easy label installation. The 1551USB50BK is complete with lid and two self tapping screws.

Made of steel

Black Colour

For 1551 series enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy