RS PRO Bright Zinc Steel Self-Drilling Screw 5 mm 12 mm

Subtotal (1 bag of 100 units)*

$12.61

(exc. GST)

$13.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$12.61$0.126

*price indicative

RS Stock No.:
287-4119
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Drilling Screw

Material

Steel

Standards/Approvals

RoHS, DIN 7500DE

Drive Type

Pozidriv

Finish

Bright Zinc

Head Shape

Hex Washer

Diameter

5mm

Length

12mm

Thread Size

5 mm

COO (Country of Origin):
CN

RS PRO Self Drilling Screws - Countersunk Head


Achieve impeccable results in your fastening projects with premium RS PRO self-drilling screws. Designed to attach components to surfaces with ease, these screws self-tap (cut) their own thread, eliminating the need for pre-drilled holes and ensuring a secure and precise fit every time. RS PRO self-drilling screws feature a tri lobular thread design that significantly minimises friction. This advanced engineering reduces the required drive torque, resulting in longer battery life for your power tools.

Why Would You Choose These Screws?


The cross-recess drive enables our screws to be inserted quickly, saving you valuable time on your projects. The countersunk head design adds to the ease of installation, providing a flush, neat, and aesthetically pleasing finish that ensures a professional look every time.

Features and Benefits


  • Used to attach a component to a surface

  • Self-taps (cuts) its own thread

  • Tri lobular thread design minimises friction, and requires lower drive torque, resulting in a longer battery life

  • Case-hardened, giving the necessary strength to tap the thread

  • Produces a high prevailing torque, and ultimately, resistance to loosening caused by vibration

  • Cross recess drive enables the screw to be inserted quickly

  • Countersunk head leaves the screw surface flush, once in place

  • Bright zinc plated finish offers resistance against corrosion

  • Conforms to DIN 7500CE-Z specifications

  • Applications


  • DIY Projects

  • Industrial Assembly

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy