RS PRO Bright Zinc Steel Self-Drilling Screw 6 mm 40 mm
- RS Stock No.:
- 287-4117
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$47.32
(exc. GST)
$52.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $47.32 | $0.473 |
*price indicative
- RS Stock No.:
- 287-4117
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Drilling Screw | |
| Material | Steel | |
| Standards/Approvals | DIN 7500ME | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Head Shape | Countersunk | |
| Length | 40mm | |
| Diameter | 6mm | |
| Thread Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Drilling Screw | ||
Material Steel | ||
Standards/Approvals DIN 7500ME | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Head Shape Countersunk | ||
Length 40mm | ||
Diameter 6mm | ||
Thread Size 6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
RS PRO Self Drilling Screws - Countersunk Head
Achieve impeccable results in your fastening projects with premium RS PRO self-drilling screws. Designed to attach components to surfaces with ease, these screws self-tap (cut) their own thread, eliminating the need for pre-drilled holes and ensuring a secure and precise fit every time. RS PRO self-drilling screws feature a tri lobular thread design that significantly minimises friction. This advanced engineering reduces the required drive torque, resulting in longer battery life for your power tools.
Why Would You Choose These Screws?
The cross-recess drive enables our screws to be inserted quickly, saving you valuable time on your projects. The countersunk head design adds to the ease of installation, providing a flush, neat, and aesthetically pleasing finish that ensures a professional look every time.
Features and Benefits
Applications
Related links
- RS PRO Bright Zinc Steel Self-Drilling Screw 6 mm 25 mm
- RS PRO Bright Zinc Steel Self-Drilling Screw 6 mm 12 mm
- RS PRO Bright Zinc Steel Self-Drilling Screw 6 mm 10 mm
- RS PRO Bright Zinc Steel Self-Drilling Screw 6 mm 20 mm
- RS PRO Bright Zinc Steel Self-Drilling Screw 6 mm 16 mm
- RS PRO Bright Zinc Steel Self-Drilling Screw 3 mm 6 mm
- RS PRO Bright Zinc Steel Self-Drilling Screw 3.5 mm 6 mm
- RS PRO Bright Zinc Steel Self-Drilling Screw 4 mm 8 mm
