RS PRO Zinc Plated Steel Self-Drilling Screw 1.5 in

Get a bulk buy discount

Add 500 more to save $24.50

View bulk pricing options

Subtotal (1 pack of 100 units)*

$27.40

(exc. GST)

$30.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 400$0.274$27.40-
500 +$0.225$22.50$24.50

*price indicative

RS Stock No.:
245-3117
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Drilling Screw

Material

Steel

Standards/Approvals

No

Finish

Zinc Plated

Drive Type

Phillips

Head Shape

Flat

Length

1.5in

Thread Size

#6

RS PRO Teks Screws


Introducing the range of RS PRO Teks Screws, a high-quality fastener solution for a fast and efficient way to securely join to materials together. They are best fitted with a high-speed impact driver thanks to the drill bit end and self-tapping thread. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal for applications where a quick and efficient way of fastening materials together is required, and removes the need for time-consuming pre-drilling thanks to the self-tapping design suitable for use with an impact driver

  • Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the zinc plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes, drive types and head shapes

  • Applications:


    Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:

  • Carpentry construction like decking, railings and small frames

  • Metalwork and metal framing

  • Building work and construction

  • DIY

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy