RS PRO Black Steel Self-Drilling Screw 2.25 in
- RS Stock No.:
- 245-2906
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$16.20
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.162 | $16.20 | - |
| 500 + | $0.134 | $13.40 | 17% |
*price indicative
- RS Stock No.:
- 245-2906
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Drilling Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Drive Type | Phillips | |
| Finish | Black | |
| Head Shape | Bugle | |
| Length | 2.25in | |
| Thread Size | #6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Drilling Screw | ||
Material Steel | ||
Standards/Approvals No | ||
Drive Type Phillips | ||
Finish Black | ||
Head Shape Bugle | ||
Length 2.25in | ||
Thread Size #6 | ||
RS PRO Plasterboard Screws
Introducing the range of RS PRO Plasterboard, a high-quality fastener solution for applications where a flush finish is required on plasterboard or wood panels. Each fastener is made from steel with a black oxide coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Wood screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Steel Self-Drilling Screw 2.25 in
- RS PRO Black Steel Self-Drilling Screw 1.13 in
- RS PRO Black Steel Self-Drilling Screw 2.5 in
- RS PRO Black Steel Self-Drilling Screw 1.63 in
- RS PRO Black Steel Self-Drilling Screw 1 in
- RS PRO Black Steel Self-Drilling Screw 2 in
- RS PRO Black Steel Self-Drilling Screw 0.44 in
- RS PRO Black Steel Self-Drilling Screw 3 in
